Similar

Y14870R00100D9R | |
|---|---|
DigiKey Part Number | 804-1108-2-ND - Tape & Reel (TR) 804-1108-1-ND - Cut Tape (CT) 804-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14870R00100D9R |
Description | RES 0.001 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R00100D9R Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Obsolete | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512DKF7W0R001E | YAGEO | 5 353 | 13-PA2512DKF7W0R001ECT-ND | 5,24000 zł | Similar |


