
Y14730R02000B0W | |
|---|---|
DigiKey Part Number | Y14730R02000B0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14730R02000B0W |
Description | RES 0.02 OHM 0.1% 2W NONSTANDRD |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±5ppm/°C |
Packaging Tray | Operating Temperature -65°C ~ 170°C |
Part Status Obsolete | Package / Case Nonstandard |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |

