
Y107310K0000T0L | |
|---|---|
DigiKey Part Number | Y107310K0000T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y107310K0000T0L |
Description | RES 10K OHM 0.01% 1/4W RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.260" (6.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 94,60040 zł | 2 365,01 zł |
| Unit Price without VAT: | 94,60040 zł |
|---|---|
| Unit Price with VAT: | 116,35849 zł |

