Y079325K0000T0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 77,90160 zł
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: 77,90160 zł
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: 57,17120 zł
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 77,90160 zł
Datasheet
Image for Y079325K0000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y079325K0000T0L

DigiKey Part Number
Y079325K0000T0L-ND
Manufacturer
Manufacturer Product Number
Y079325K0000T0L
Description
RES 25K OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y079325K0000T0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y000725K0000T0LVPG Foil Resistors0Y000725K0000T0L-ND77,90160 złDirect
Y078525K0000T0LVPG Foil Resistors0Y078525K0000T0L-ND77,90160 złDirect
Y087525K0000T0LVPG Foil Resistors0Y087525K0000T0L-ND57,17120 złSimilar
Y079325K0000T9LVPG Foil Resistors0Y079325K0000T9L-ND77,90160 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2577,90160 zł1 947,54 zł
Manufacturers Standard Package
Unit Price without VAT:77,90160 zł
Unit Price with VAT:95,81897 zł