Y078622K0000F0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 71,86320 zł
Datasheet
Image for Y078622K0000F0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y078622K0000F0L

DigiKey Part Number
Y078622K0000F0L-ND
Manufacturer
Manufacturer Product Number
Y078622K0000F0L
Description
RES 22K OHM 0.6W 1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±1ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y078622K0000F9LVPG Foil Resistors0Y078622K0000F9L-ND71,86320 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2571,86320 zł1 796,58 zł
Manufacturers Standard Package
Unit Price without VAT:71,86320 zł
Unit Price with VAT:88,39174 zł