
FLBX130K00B | |
|---|---|
DigiKey Part Number | 804-FLBX130K00B-ND |
Manufacturer | |
Manufacturer Product Number | FLBX130K00B |
Description | FLBX130K00B 5 PPM CONFORMAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.220" L x 0.087" W (5.60mm x 2.20mm) |
Tolerance | Height - Seated (Max) 0.343" (8.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 42,34650 zł | 846,93 zł |
| Unit Price without VAT: | 42,34650 zł |
|---|---|
| Unit Price with VAT: | 52,08620 zł |

