
SX15U-05S | |
|---|---|
DigiKey Part Number | 62-1001-ND |
Manufacturer | |
Manufacturer Product Number | SX15U-05S |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 73% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC | Size / Dimension 3.31" L x 2.72" W x 1.34" H (84.0mm x 69.0mm x 34.0mm) |
Voltage - Output 1 5V | Approval Agency CSA, UL |
Current - Output 1 3 A |

