
SP15U-24S | |
|---|---|
DigiKey Part Number | 62-1025-ND |
Manufacturer | |
Manufacturer Product Number | SP15U-24S |
Description | AC/DC CONVERTER 24V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.21" L x 2.95" W x 1.30" H (107.0mm x 75.0mm x 33.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cUL, TUV, UL |
Current - Output 1 700 mA |

