


VRS-1-2Q3PSI-20GIG-0 | |
|---|---|
DigiKey Part Number | 28-VRS-1-2Q3PSI-20GIG-0-ND |
Manufacturer | |
Manufacturer Product Number | VRS-1-2Q3PSI-20GIG-0 |
Description | ROCKER SWITCH W/GREEN ILLUMINATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 20A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) - Illuminated |
Series | Color - Actuator/Cap Green |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color Neon, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 100-125 VAC |
Circuit | Termination Style Quick Connect - 0.250" (6.3mm) |
Switch Function | Panel Cutout Dimensions Circular - 20.20mm Dia |
Current Rating (Amps) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 125 V | Approval Agency CQC, cURus, DEMKO, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 zł | 10,49 zł |
| 10 | 9,06000 zł | 90,60 zł |
| 25 | 8,54480 zł | 213,62 zł |
| 50 | 8,17400 zł | 408,70 zł |
| 100 | 7,81900 zł | 781,90 zł |
| 300 | 7,28657 zł | 2 185,97 zł |
| 500 | 7,05096 zł | 3 525,48 zł |
| 1 000 | 6,74309 zł | 6 743,09 zł |
| Unit Price without VAT: | 10,49000 zł |
|---|---|
| Unit Price with VAT: | 12,90270 zł |


