
L4-1-8310-9908-A-I | |
|---|---|
DigiKey Part Number | 28-L4-1-8310-9908-A-I-ND |
Manufacturer | |
Manufacturer Product Number | L4-1-8310-9908-A-I |
Description | LED PNL IND BLUE 3MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 30° 12V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.19" (4.83mm) |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1100mcd |
Type LED | Wavelength - Peak 468nm |
Lamp Color Blue | Viewing Angle 30° |
Lens Color Blue | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,01140 zł | 1 701,14 zł |
| Unit Price without VAT: | 17,01140 zł |
|---|---|
| Unit Price with VAT: | 20,92402 zł |

