Image for HLMP-Q800-00031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q800-00031

DigiKey Part Number
516-HLMP-Q800-00031TR-ND - Tape & Reel (TR)
516-HLMP-Q800-00031CT-ND - Cut Tape (CT)
516-HLMP-Q800-00031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q800-00031
Description
LED 880NM 24DEG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm (850nm ~ 900nm) 1.54V 100mA 114mW/sr @ 100mA (Typ) 24° 2-SMD, Z-Bend, Bottom Entry
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.54V
Manufacturer
Broadcom Limited
Viewing Angle
24°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Z-Bend, Bottom Entry
Radiant Intensity (Ie) Min @ If
114mW/sr @ 100mA (Typ)
Base Product Number
Wavelength
880nm (850nm ~ 900nm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 470
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,73000 zł8,73 zł
106,28400 zł62,84 zł
1004,82850 zł482,85 zł
5004,18766 zł2 093,83 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,87172 zł5 807,58 zł
3 0003,71121 zł11 133,63 zł
4 5003,62905 zł16 330,73 zł
7 5003,53637 zł26 522,77 zł
Manufacturers Standard Package
Unit Price without VAT:8,73000 zł
Unit Price with VAT:10,73790 zł