
HDSM-201H | |
|---|---|
DigiKey Part Number | 516-HDSM-201HTR-ND - Tape & Reel (TR) 516-HDSM-201HCT-ND - Cut Tape (CT) 516-HDSM-201HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-201H |
Description | S4,SMT PCB,0.2S,ALINGAPGREENCA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 5mcd |
Number of Characters 1 | Wavelength - Peak 573nm |
Size / Dimension 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 zł | 17,31 zł |
| 10 | 12,83700 zł | 128,37 zł |
| 100 | 10,19680 zł | 1 019,68 zł |
| 500 | 9,04114 zł | 4 520,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,66532 zł | 8 665,32 zł |
| 2 000 | 8,34743 zł | 16 694,86 zł |
| 3 000 | 8,18471 zł | 24 554,13 zł |
| Unit Price without VAT: | 17,31000 zł |
|---|---|
| Unit Price with VAT: | 21,29130 zł |

