
CS-1-2701-9912-I | |
|---|---|
DigiKey Part Number | 28-CS-1-2701-9912-I-ND |
Manufacturer | |
Manufacturer Product Number | CS-1-2701-9912-I |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 60° 48V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.23" (5.84mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 219mcd |
Type LED | Wavelength - Peak 590nm |
Lamp Color Yellow | Viewing Angle 60° |
Lens Color Yellow | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,25250 zł | 4 125,25 zł |
| Unit Price without VAT: | 41,25250 zł |
|---|---|
| Unit Price with VAT: | 50,74058 zł |

