LED Panel Indicator Yellow 60° 5V 20mA Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-1-2701-9907-I

DigiKey Part Number
28-CS-1-2701-9907-I-ND
Manufacturer
Manufacturer Product Number
CS-1-2701-9907-I
Description
LED PNL IND YELLOW WIRE LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 60° 5V 20mA Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Visual Communications Company - VCC
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.23" (5.84mm)
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
219mcd
Type
LED
Wavelength - Peak
590nm
Lamp Color
Yellow
Viewing Angle
60°
Lens Color
Yellow
Termination Style
Wire Leads - 6.000" (152.40mm)
Ratings
DC
Ingress Protection
IP66
Voltage
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
10041,25250 zł4 125,25 zł
Manufacturers Standard Package
Unit Price without VAT:41,25250 zł
Unit Price with VAT:50,74058 zł