Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRM-1-3061-9922-I | |
|---|---|
DigiKey Part Number | 28-CRM-1-3061-9922-I-ND |
Manufacturer | |
Manufacturer Product Number | CRM-1-3061-9922-I |
Description | LED PNL IND WHITE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 15° 3.2V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.315" (8.00mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 27000mcd |
Lamp Color White | Viewing Angle 15° |
Lens Color White | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP66 |
Voltage 3.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM-1-3061-0000-I | Visual Communications Company - VCC | 0 | 28-CRM-1-3061-0000-I-ND | 70,11830 zł | Parametric Equivalent |
| CRM-1-3061-9909-I | Visual Communications Company - VCC | 0 | 28-CRM-1-3061-9909-I-ND | 77,03060 zł | Parametric Equivalent |
| CRM-1-3061-9911-I | Visual Communications Company - VCC | 0 | 28-CRM-1-3061-9911-I-ND | 77,03060 zł | Parametric Equivalent |
| CRM-1-3061-9913-I | Visual Communications Company - VCC | 0 | 28-CRM-1-3061-9913-I-ND | 77,03060 zł | Parametric Equivalent |
| CRM-1-3061-9915-I | Visual Communications Company - VCC | 0 | 28-CRM-1-3061-9915-I-ND | 77,03060 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,03060 zł | 7 703,06 zł |
| Unit Price without VAT: | 77,03060 zł |
|---|---|
| Unit Price with VAT: | 94,74764 zł |


