


C0402C103J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C103J1RACTUTR-ND - Tape & Reel (TR) 399-C0402C103J1RACTUCT-ND - Cut Tape (CT) 399-C0402C103J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J1RACTU |
Description | CAP CER 10000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,39900 zł | 3,99 zł |
| 50 | 0,28360 zł | 14,18 zł |
| 100 | 0,24850 zł | 24,85 zł |
| 500 | 0,18894 zł | 94,47 zł |
| 1 000 | 0,17067 zł | 170,67 zł |
| 2 500 | 0,15137 zł | 378,43 zł |
| 5 000 | 0,13977 zł | 698,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13022 zł | 1 302,20 zł |
| 20 000 | 0,12236 zł | 2 447,20 zł |
| 30 000 | 0,11843 zł | 3 552,90 zł |
| 50 000 | 0,11407 zł | 5 703,50 zł |
| 70 000 | 0,11152 zł | 7 806,40 zł |
| 100 000 | 0,10907 zł | 10 907,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

