
CCLB-1-3057-9923-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3057-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3057-9923-I |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 20° 28V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 640mcd |
Type LED | Wavelength - Peak 468nm |
Lamp Color Blue | Viewing Angle 20° |
Lens Color Blue | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,49200 zł | 4 949,20 zł |
| Unit Price without VAT: | 49,49200 zł |
|---|---|
| Unit Price with VAT: | 60,87516 zł |

