Red LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7017X1

DigiKey Part Number
7017X1TR-ND - Tape & Reel (TR)
7017X1CT-ND - Cut Tape (CT)
7017X1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7017X1
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.09mm x 0.79mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.71mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283 467
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 zł2,91 zł
102,01800 zł20,18 zł
1001,46940 zł146,94 zł
5001,22346 zł611,73 zł
1 0001,14270 zł1 142,70 zł
2 0001,07412 zł2 148,24 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,01593 zł4 063,72 zł
8 0000,96661 zł7 732,88 zł
12 0000,94133 zł11 295,96 zł
20 0000,91281 zł18 256,20 zł
28 0000,89585 zł25 083,80 zł
40 0000,87932 zł35 172,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,91000 zł
Unit Price with VAT:3,57930 zł