CMDA5AA7D1S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Broadcom Limited
In Stock: 65 405
Unit Price: 1,11000 zł
Datasheet
Image for CMDA5AA7D1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDA5AA7D1S

DigiKey Part Number
L71513TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMDA5AA7D1S
Description
LED ORANGE DIFFUSED 0805 SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMDA5AA7D1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
605nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes