
CR-1-3060-9920-I | |
|---|---|
DigiKey Part Number | 28-CR-1-3060-9920-I-ND |
Manufacturer | |
Manufacturer Product Number | CR-1-3060-9920-I |
Description | LED PNL IND ORANGE WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 30° 120V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 600mcd |
Type LED | Wavelength - Peak 610nm |
Lamp Color Orange | Viewing Angle 30° |
Lens Color Orange | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings AC | Ingress Protection IP66 |
Voltage 120V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,46450 zł | 4 346,45 zł |
| Unit Price without VAT: | 43,46450 zł |
|---|---|
| Unit Price with VAT: | 53,46134 zł |

