
CDLB-1-2701-9908-I | |
|---|---|
DigiKey Part Number | 28-CDLB-1-2701-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-1-2701-9908-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-1-2701-9908-I Models |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.24" (6.00mm) |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Millicandela Rating 219mcd |
Part Status Active | Wavelength - Peak 590nm |
Type LED | Viewing Angle 60° |
Lens Color Yellow | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,02000 zł | 57,02 zł |
| 10 | 44,47200 zł | 444,72 zł |
| 100 | 37,15800 zł | 3 715,80 zł |
| 500 | 33,98038 zł | 16 990,19 zł |
| 1 000 | 32,95026 zł | 32 950,26 zł |
| Unit Price without VAT: | 57,02000 zł |
|---|---|
| Unit Price with VAT: | 70,13460 zł |

