
CCLB-2-3061-9933-I | |
|---|---|
DigiKey Part Number | 28-CCLB-2-3061-9933-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-2-3061-9933-I |
Description | LED PNL IND WHITE QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 15° 28V 20mA Quick Connect |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 27000mcd |
Type LED | Viewing Angle 15° |
Lamp Color White | Termination Style Quick Connect |
Lens Color White | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,74100 zł | 4 374,10 zł |
| Unit Price without VAT: | 43,74100 zł |
|---|---|
| Unit Price with VAT: | 53,80143 zł |

