
CCLB-1-3036-0000-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3036-0000-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3036-0000-I |
Description | LED PNL IND RED WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 20° 1.85V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 2800mcd |
Type LED | Wavelength - Peak 660nm |
Lamp Color Red | Viewing Angle 20° |
Lens Color Red | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 1.85V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,83330 zł | 3 583,33 zł |
| Unit Price without VAT: | 35,83330 zł |
|---|---|
| Unit Price with VAT: | 44,07496 zł |

