
CC-1-3057-9915-I | |
|---|---|
DigiKey Part Number | 28-CC-1-3057-9915-I-ND |
Manufacturer | |
Manufacturer Product Number | CC-1-3057-9915-I |
Description | LED PNL IND BLUE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 20° 60V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.32" (8.10mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 640mcd |
Type LED | Wavelength - Peak 468nm |
Lamp Color Blue | Viewing Angle 20° |
Lens Color Blue | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 60V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,39070 zł | 4 739,07 zł |
| Unit Price without VAT: | 47,39070 zł |
|---|---|
| Unit Price with VAT: | 58,29056 zł |

