
CC-1-3048-9908-I | |
|---|---|
DigiKey Part Number | 28-CC-1-3048-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CC-1-3048-9908-I |
Description | LED PNL IND AMBER 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 30° 12V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.32" (8.10mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 1300mcd |
Type LED | Wavelength - Peak 592nm |
Lamp Color Amber | Viewing Angle 30° |
Lens Color Amber | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 12V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,12340 zł | 4 512,34 zł |
| Unit Price without VAT: | 45,12340 zł |
|---|---|
| Unit Price with VAT: | 55,50178 zł |

