
91W-NWA12H-CAO | |
|---|---|
DigiKey Part Number | 91W-NWA12H-CAO-ND |
Manufacturer | |
Manufacturer Product Number | 91W-NWA12H-CAO |
Description | LED PNL IND AMBER CLEAR LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 30° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 12V |
Manufacturer Visual Communications Company - VCC | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.29" (7.37mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 7500mcd |
Lamp Color Amber | Wavelength - Peak 592nm |
Lens Color Amber | Viewing Angle 30° |
Lens Transparency Clear | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,70000 zł | 56,70 zł |
| 25 | 40,82600 zł | 1 020,65 zł |
| 100 | 36,92740 zł | 3 692,74 zł |
| 500 | 33,76472 zł | 16 882,36 zł |
| 1 000 | 32,73944 zł | 32 739,44 zł |
| Unit Price without VAT: | 56,70000 zł |
|---|---|
| Unit Price with VAT: | 69,74100 zł |

