
8-A234 | |
|---|---|
DigiKey Part Number | 8-A234-ND |
Manufacturer | |
Manufacturer Product Number | 8-A234 |
Description | LAMP INCAND T-6 DBL BAYONET 24V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round with Flat Top T-6 Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 24V | |
MSCP (Mean Spherical Candle Power) | 2.5 | |
Lens Style | Round with Flat Top | |
Lens Size | T-6 | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 zł | 30,45 zł |
| 10 | 23,05700 zł | 230,57 zł |
| 100 | 18,72670 zł | 1 872,67 zł |
| 500 | 16,83892 zł | 8 419,46 zł |
| 1 000 | 16,22589 zł | 16 225,89 zł |
| 2 000 | 15,70765 zł | 31 415,30 zł |
| Unit Price without VAT: | 30,45000 zł |
|---|---|
| Unit Price with VAT: | 37,45350 zł |


