
7153AS15 | |
|---|---|
DigiKey Part Number | 7153AS15-ND |
Manufacturer | |
Manufacturer Product Number | 7153AS15 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.115 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3/4 | |
Lead Style | Wire Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 zł | 9,13 zł |
| 10 | 5,81800 zł | 58,18 zł |
| 100 | 5,20000 zł | 520,00 zł |
| 500 | 5,05578 zł | 2 527,89 zł |
| 1 000 | 5,00168 zł | 5 001,68 zł |
| 2 000 | 4,97156 zł | 9 943,12 zł |
| 5 000 | 4,73139 zł | 23 656,95 zł |
| Unit Price without VAT: | 9,13000 zł |
|---|---|
| Unit Price with VAT: | 11,22990 zł |

