
7011X1/5 | |
|---|---|
DigiKey Part Number | L61015TR-ND - Tape & Reel (TR) L61015CT-ND - Cut Tape (CT) L61015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7011X1/5 |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7011X1/5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.80mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 575nm Green, 635nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 5,64500 zł | 56,45 zł |
| 100 | 4,29890 zł | 429,89 zł |
| 500 | 3,70442 zł | 1 852,21 zł |
| 1 000 | 3,51044 zł | 3 510,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29874 zł | 8 246,85 zł |
| 5 000 | 3,16689 zł | 15 834,45 zł |
| 7 500 | 3,09939 zł | 23 245,42 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |




