Image for 6S6DCLS30-CWR-R- is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6S6DCLS30-CWR-R-

DigiKey Part Number
28-6S6DCLS30-CWR-R--ND
Manufacturer
Manufacturer Product Number
6S6DCLS30-CWR-R-
Description
LAMP DOUBLE CONTACT BAYONET RED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Miniature Bayonet (BA9S) 30V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
0.591" Dia x 1.661" H (15.00mm x 42.20mm)
Wavelength
-
Voltage - Forward (Vf) (Typ)
30V AC/DC
Base Type
Miniature Bayonet (BA9S)
Color
Red
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
25131,00880 zł3 275,22 zł
Manufacturers Standard Package
Unit Price without VAT:131,00880 zł
Unit Price with VAT:161,14082 zł