
6300T5 | |
|---|---|
DigiKey Part Number | 6300T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6300T5 |
Description | LED CBI 3MM GREEN SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | 6300T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 15mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V |

