LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300T5

DigiKey Part Number
6300T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6300T5
Description
LED CBI 3MM GREEN SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2V 10mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
6300T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Green
Wavelength - Peak
574nm
Configuration
Single
Current
10mA
Millicandela Rating
15mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.