



32R-2112T | |
|---|---|
DigiKey Part Number | 32R-2112T-ND |
Manufacturer | |
Manufacturer Product Number | 32R-2112T |
Description | NEON PNL IND 10.72MM QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator 125V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | 10.72mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,43000 zł | 39,43 zł |
| 10 | 30,22000 zł | 302,20 zł |
| 100 | 24,83940 zł | 2 483,94 zł |
| 500 | 22,49680 zł | 11 248,40 zł |
| 1 000 | 21,73655 zł | 21 736,55 zł |
| Unit Price without VAT: | 39,43000 zł |
|---|---|
| Unit Price with VAT: | 48,49890 zł |

