
2191QU7-24V | |
|---|---|
DigiKey Part Number | L50347-ND |
Manufacturer | |
Manufacturer Product Number | 2191QU7-24V |
Description | LED PNL IND YELLOW QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2191QU7-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,25000 zł | 39,25 zł |
| 10 | 30,08000 zł | 300,80 zł |
| 100 | 24,72090 zł | 2 472,09 zł |
| 500 | 22,38662 zł | 11 193,31 zł |
| 1 000 | 21,62926 zł | 21 629,26 zł |
| Unit Price without VAT: | 39,25000 zł |
|---|---|
| Unit Price with VAT: | 48,27750 zł |

