1092QM2-12V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 14,91655 zł
Datasheet
LED Panel Indicator Clear Clear 12V 25mA Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092QM2-12V

DigiKey Part Number
28-1092QM2-12V-ND
Manufacturer
Manufacturer Product Number
1092QM2-12V
Description
LED PNL IND CLR CLR 5MM QUK CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear Clear 12V 25mA Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Visual Communications Company - VCC
Current
25mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.50" (12.70mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Clear
Millicandela Rating
7000mcd
Lens Color
Colorless
Wavelength - Peak
468nm
Lens Transparency
Clear
Termination Style
Quick Connect - 0.187" (4.7mm)
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1092QA2-12VVisual Communications Company - VCC028-1092QA2-12V-ND14,91655 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bag
QuantityUnit PriceExt Price
20014,09245 zł2 818,49 zł
Unit Price without VAT:14,09245 zł
Unit Price with VAT:17,33371 zł