
T59EE227M016C0025 | |
|---|---|
DigiKey Part Number | 718-2212-2-ND - Tape & Reel (TR) 718-2212-1-ND - Cut Tape (CT) 718-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EE227M016C0025 |
Description | CAP TANT POLY 220UF 16V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EE227M016C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 zł | 28,40 zł |
| 10 | 21,15700 zł | 211,57 zł |
| 50 | 18,26640 zł | 913,32 zł |
| 100 | 17,37190 zł | 1 737,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,02835 zł | 6 411,34 zł |
| 1 200 | 15,27834 zł | 18 334,01 zł |
| 2 000 | 15,00070 zł | 30 001,40 zł |
| Unit Price without VAT: | 28,40000 zł |
|---|---|
| Unit Price with VAT: | 34,93200 zł |

