



SMM02070C6981FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C6981FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C6981FBP00CT-ND - Cut Tape (CT) 749-SMM02070C6981FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C6981FBP00 |
Description | RES SMD 6.98K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C6981FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 25 | 0,70520 zł | 17,63 zł |
| 50 | 0,62480 zł | 31,24 zł |
| 100 | 0,55620 zł | 55,62 zł |
| 250 | 0,48072 zł | 120,18 zł |
| 500 | 0,43356 zł | 216,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,37273 zł | 559,10 zł |
| 3 000 | 0,34168 zł | 1 025,04 zł |
| 4 500 | 0,32572 zł | 1 465,74 zł |
| 7 500 | 0,30768 zł | 2 307,60 zł |
| 10 500 | 0,29693 zł | 3 117,77 zł |
| 15 000 | 0,28642 zł | 4 296,30 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

