
CMB02070X1801GB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X1801GB200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMB02070X1801GB200 |
Description | CMB 0207 2% B2 1K8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72353 zł | 1 447,06 zł |
| Unit Price without VAT: | 0,72353 zł |
|---|---|
| Unit Price with VAT: | 0,88994 zł |

