SMM02070C1823FBP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,28833 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,25949 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,57151 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,50338 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,47691 zł
Datasheet
182 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070C1823FBP00

DigiKey Part Number
749-SMM02070C1823FBP00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070C1823FBP00
Description
SMM0207 50 182K 1% BP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C1823FB200Vishay0749-MMB02070C1823FB200TR-ND0,28833 złParametric Equivalent
MMB02070C1823FB700Vishay0749-MMB02070C1823FB700TR-ND0,25949 złParametric Equivalent
MMB02070D1823DB200Vishay0749-MMB02070D1823DB200TR-ND0,57151 złParametric Equivalent
SMM02070C1823DBP00Vishay0749-SMM02070C1823DBP00TR-ND0,50338 złParametric Equivalent
SMM02070C1823DBS00Vishay0749-SMM02070C1823DBS00TR-ND0,47691 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,30754 zł461,31 zł
Manufacturers Standard Package
Unit Price without VAT:0,30754 zł
Unit Price with VAT:0,37827 zł