SMM02070B3307JBP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,70721 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,51316 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,80151 zł
Datasheet
330 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02070B3307JBP00

DigiKey Part Number
749-SMM02070B3307JBP00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02070B3307JBP00
Description
SMM0207 100 R33 5% BP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C3307GB700Vishay0749-MMB02070C3307GB700TR-ND0,70721 złParametric Equivalent
MMB02070C3307JB700Vishay0749-MMB02070C3307JB700TR-ND0,51316 złParametric Equivalent
SMM02070B3307JBS00Vishay0749-SMM02070B3307JBS00TR-ND0,80151 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,84774 zł1 271,61 zł
Manufacturers Standard Package
Unit Price without VAT:0,84774 zł
Unit Price with VAT:1,04272 zł