
SMM0204WE8981BB300 | |
|---|---|
DigiKey Part Number | 749-SMM0204WE8981BB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM0204WE8981BB300 |
Description | SMM0204 15 8K98 0,1%B3 EN140401- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.98 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case MELF, 0204 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.059" Dia x 0.142" L (1.50mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93044 zł | 11 791,32 zł |
| Unit Price without VAT: | 3,93044 zł |
|---|---|
| Unit Price with VAT: | 4,83444 zł |

