SMM0204VC3169FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,21519 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,24454 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,10374 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,30011 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,17507 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,49119 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,54116 zł
Datasheet
31.6 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM0204VC3169FB300

DigiKey Part Number
749-SMM0204VC3169FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM0204VC3169FB300
Description
SMM0204 50 31R6 1% B3 EN140401-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,22231 zł666,93 zł
Manufacturers Standard Package
Unit Price without VAT:0,22231 zł
Unit Price with VAT:0,27344 zł