SMM02040E4301DB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,77176 zł
Datasheet
4.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040E4301DB300

DigiKey Part Number
749-SMM02040E4301DB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040E4301DB300
Description
SMM0204 15 4K3 0,5% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±15ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040E4301BB300Vishay0749-SMM02040E4301BB300TR-ND0,77176 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52971 zł1 589,13 zł
Manufacturers Standard Package
Unit Price without VAT:0,52971 zł
Unit Price with VAT:0,65154 zł