Parametric Equivalent
Parametric Equivalent

MMU01020C1309FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1309FB300TR-ND - Tape & Reel (TR) 749-MMU01020C1309FB300CT-ND - Cut Tape (CT) 749-MMU01020C1309FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1309FB300 |
Description | MMU 0102-50 1% BL 13R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C1309FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMU01020C1309FB000 | Vishay | 0 | 749-MMU01020C1309FB000TR-ND | 0,19628 zł | Parametric Equivalent |
| MMU01020D1309FB300 | Vishay | 0 | 749-MMU01020D1309FB300TR-ND | 0,37536 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,67500 zł | 6,75 zł |
| 25 | 0,57040 zł | 14,26 zł |
| 50 | 0,50420 zł | 25,21 zł |
| 100 | 0,44780 zł | 44,78 zł |
| 250 | 0,38608 zł | 96,52 zł |
| 500 | 0,34738 zł | 173,69 zł |
| 1 000 | 0,31452 zł | 314,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27222 zł | 816,66 zł |
| 6 000 | 0,25063 zł | 1 503,78 zł |
| 9 000 | 0,23954 zł | 2 155,86 zł |
| 15 000 | 0,22699 zł | 3 404,85 zł |
| 21 000 | 0,21951 zł | 4 609,71 zł |
| 30 000 | 0,21220 zł | 6 366,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |


