SMM02040D2940CB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,50542 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,72157 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,77176 zł
Datasheet
294 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D2940CB300

DigiKey Part Number
749-SMM02040D2940CB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040D2940CB300
Description
SMM0204 25 294R 0,25% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
294 Ohms ±0.25% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040D2940BB300Vishay0749-SMM02040D2940BB300TR-ND0,50542 złParametric Equivalent
SMM02040D2940CB100Vishay0749-SMM02040D2940CB100TR-ND0,72157 złParametric Equivalent
SMM02040E2940BB300Vishay0749-SMM02040E2940BB300TR-ND0,77176 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48080 zł1 442,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,48080 zł
Unit Price with VAT:0,59138 zł