120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040D1203BB300

DigiKey Part Number
749-SMM02040D1203BB300TR-ND - Tape & Reel (TR)
749-SMM02040D1203BB300CT-ND - Cut Tape (CT)
749-SMM02040D1203BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040D1203BB300
Description
SMM0204 25 120K 0.1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02040E1203BB300Vishay3 000749-SMM02040E1203BB300CT-ND3,20000 złParametric Equivalent
In-Stock: 1 425
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 zł2,26 zł
101,45800 zł14,58 zł
251,23960 zł30,99 zł
501,10240 zł55,12 zł
1000,98570 zł98,57 zł
2500,85820 zł214,55 zł
5000,77826 zł389,13 zł
1 0000,71030 zł710,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62290 zł1 868,70 zł
6 0000,57830 zł3 469,80 zł
9 0000,55539 zł4 998,51 zł
15 0000,52948 zł7 942,20 zł
21 0000,51404 zł10 794,84 zł
30 0000,49896 zł14 968,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,26000 zł
Unit Price with VAT:2,77980 zł