Parametric Equivalent
Parametric Equivalent

MMU01020C6989FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C6989FB300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMU01020C6989FB300 |
Description | MMU 0102-50 1% BL 69R8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMU01020C6989DB300 | Vishay | 0 | 749-MMU01020C6989DB300TR-ND | 0,37536 zł | Parametric Equivalent |
| MMU01020D6989FB300 | Vishay | 0 | 749-MMU01020D6989FB300TR-ND | 0,37536 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18278 zł | 548,34 zł |
| Unit Price without VAT: | 0,18278 zł |
|---|---|
| Unit Price with VAT: | 0,22482 zł |


