SMM02040C5760FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay
In Stock: 0
Unit Price: 0,10155 zł
Datasheet

Similar


Vishay
In Stock: 11 085
Unit Price: 0,61000 zł
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,11370 zł
Datasheet
576 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
576 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C5760FB000

DigiKey Part Number
SMM02040C5760FB000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM02040C5760FB000
Description
RES 576 OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C5760FB000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040C5760FB000Vishay0MMA02040C5760FB000-ND0,10155 złSimilar
MMA02040C5760FB300Vishay11 085749-MMA02040C5760FB300CT-ND0,61000 złSimilar
SMM02040C5760FB300Vishay0SMM02040C5760FB300-ND0,11370 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09647 zł964,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,09647 zł
Unit Price with VAT:0,11866 zł