



SMM02040C1872FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1872FB300TR-ND - Tape & Reel (TR) 749-SMM02040C1872FB300CT-ND - Cut Tape (CT) 749-SMM02040C1872FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1872FB300 |
Description | RES 18.7K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1872FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13574 zł | 407,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,35200 zł | 3,52 zł |
| 25 | 0,29600 zł | 7,40 zł |
| 50 | 0,26000 zł | 13,00 zł |
| 100 | 0,23020 zł | 23,02 zł |
| 250 | 0,19692 zł | 49,23 zł |
| 500 | 0,17616 zł | 88,08 zł |
| 1 000 | 0,15850 zł | 158,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,72200 zł | 7,22 zł |
| 25 | 0,55160 zł | 13,79 zł |
| 50 | 0,40000 zł | 20,00 zł |
| 100 | 0,28120 zł | 28,12 zł |
| 250 | 0,22736 zł | 56,84 zł |
| 500 | 0,17918 zł | 89,59 zł |
| 1 000 | 0,12403 zł | 124,03 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

