
MMU01020C6191FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C6191FB300TR-ND - Tape & Reel (TR) 749-MMU01020C6191FB300CT-ND - Cut Tape (CT) 749-MMU01020C6191FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6191FB300 |
Description | MMU 0102-50 1% BL 6K19 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 25 | 0,46400 zł | 11,60 zł |
| 50 | 0,40940 zł | 20,47 zł |
| 100 | 0,36340 zł | 36,34 zł |
| 250 | 0,31256 zł | 78,14 zł |
| 500 | 0,28072 zł | 140,36 zł |
| 1 000 | 0,25362 zł | 253,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21876 zł | 656,28 zł |
| 6 000 | 0,20097 zł | 1 205,82 zł |
| 9 000 | 0,19182 zł | 1 726,38 zł |
| 15 000 | 0,18147 zł | 2 722,05 zł |
| 21 000 | 0,17531 zł | 3 681,51 zł |
| 30 000 | 0,16929 zł | 5 078,70 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

